Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-54350R-C1-R0

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 35x35x19.5mm
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54350R-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+555%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-52350G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
Advanced Thermal SolutionsATS-55350W-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 35x35x24.5mm
Advanced Thermal SolutionsATS-55350R-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 35x35x19.5mm
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 11.5°C/W Black Anodized
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54350R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 35x35x19.5mm
Heat Sink Passive BGA Straight Adhesive 3.8C/W Black Anodized
HEATSINK 35MM MM x 35MM MM x 19.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 35MM X 35MM X 19.5MM
Heat Sink, 1.8Deg C/W, 1.38"x1.38"x0.77"; Thermal Resistance:1.8°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:19.5Mm; External Length - Metric:35Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54350R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol