Advanced Thermal Solutions ATS-52350G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
$ 9.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52350G-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Factory Futures

Inventory History

3 month trend:
+222%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54350R-C1-R0
Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 35x35x19.5mm
Advanced Thermal SolutionsATS-52375G-C2-R0
HEAT SINK 37.5 X 37.5 X 12.5MM
Advanced Thermal SolutionsATS-52325G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x12.5mm
CTS ComponentsAPF30-30-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive Aluminum 6063, 2.7°C/W, Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 11.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52350G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
Heat Sink Passive BGA Spread SMD Aluminum 2.96C/W Blue Anodized
HEATSINK 35MM MM x 35MM MM x 12.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 1.4Deg C/W, 1.38"x1.38"x0.49"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:12.5Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52350G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol