Advanced Thermal Solutions ATS-52190P-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x17.5mm
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52190P-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+67.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x17.5mm
Advanced Thermal SolutionsATS-52170P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x17.5mm
Advanced Thermal SolutionsATS-54190R-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 19x19x19.5mm
CTS ComponentsAPF19-19-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 7.1°C/W Black Anodized
CTS ComponentsAPF19-19-06CB
Heat Sink, 17ohm, Adhesive, Omnidirect, Aluminum Alloy, Anodized
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52190P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x17.5mm
Heat Sink, Passive BGA Spread, SMD, Aluminum, 7.68°C/W, Blue Anodized
HEATSINK 19MM MM x 19MM MM x 17.5MM
Heat Sink BGA Aluminum Top Mount
HEAT SINK, 4DEG C/W, 0.75"X0.75"X0.69";
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 4Deg C/W, 0.75"x0.75"x0.69"; Thermal Resistance:4°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:17.5Mm; External Length - Metric:19Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52190P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol