Advanced Thermal Solutions ATS-52170G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x12.5mm
$ 8.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52170G-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+9.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x12.5mm
Advanced Thermal SolutionsATS-54170K-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x14.5mm
Advanced Thermal SolutionsATS-55170R-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x19.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52170G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x12.5mm
maxiFLOW Series 17 x 17 x 12.5 mm 11.1° C/W Blue Anodized BGA Heat Sink
Heat Sink, 11.1ohm, Extruded, Adhesive, Longitudinal, Aluminum, Blue Anodized
HEATSINK 17MM MM x 17MM MM x 12.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 5.7Deg C/W, 0.67"x0.67"x0.49"; Thermal Resistance:5.7°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:12.5Mm; External Length - Metric:17Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52170G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol