Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-53190D-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 19x19x9.5mm
$ 10.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53190D-C1-R0.

IHS

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-51190D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x9.5mm, 31.5mm Fin Tip
Advanced Thermal SolutionsATS-50190B-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 19x19x7.5mm
Advanced Thermal SolutionsATS-53170D-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x9.5mm
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole
Aavid Thermalloy591202B03700G
TO-220-single gauge Black Anodize hight 15.24mm Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53190D-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 19x19x9.5mm
Heat Sink Passive BGA Straight Clip Aluminum 22.02C/W Black Anodized
HEATSINK 19MM MM x 19MM MM x 9.5MM
MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK-
Heat Sink, 10.7Deg C/W, 0.75X0.75X0.37"; Thermal Resistance:10.7°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:9.5Mm; External Length - Metric:19Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53190D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol