Advanced Thermal Solutions ATS-52400G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 40x40x12.5mm
$ 10.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52400G-C1-R0.

IHS

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-55400W-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 40x40x24.5mm
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
Advanced Thermal SolutionsATS-52350G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
Advanced Thermal SolutionsATS-52450G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x12.5mm
CTS ComponentsAPF40-40-13CB
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 1.9°C/W Black Anodized
CTS ComponentsAPF40-40-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 2°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52400G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 40x40x12.5mm
Heat Sink Passive BGA Spread Adhesive 2.57C/W Blue Anodized
HEAT SINK 40MM X 40MM X 12.5MM
Heat Sink, 1.2Deg C/W, 1.57"x1.57"x0.49"; Thermal Resistance:1.2°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:12.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52400G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol