Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-52250G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x12.5mm
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52250G-C1-R0.

IHS

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-2.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CTS ComponentsBDN12-5CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.5C/W Black Anodized
Advanced Thermal SolutionsATS-54250R-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 25x25x19.5mm
Advanced Thermal SolutionsATS-52300G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 30x30x12.5mm
Advanced Thermal SolutionsATS-52270G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 27x27x12.5mm
CTS ComponentsAPF19-19-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52250G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x12.5mm
Heat Sink Passive BGA Spread Adhesive Aluminum 5.16C/W Blue Anodized
HEATSINK 25MM MM x 25MM MM x 12.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
HEAT SINK 25MM X 25MM X 12.5MM
Heat Sink, 2.6Deg C/W, 0.98"x0.98"x0.49"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:12.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52250G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol