Advanced Thermal Solutions ATS-54250R-C1-R0

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 25x25x19.5mm
$ 8.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54250R-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-16.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52250G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x12.5mm
Advanced Thermal SolutionsATS-55250R-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 25x25x19.5mm
Advanced Thermal SolutionsATS-55250W-C1-R0
Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 25x25x24.5mm
CTS ComponentsAPF19-19-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54250R-C1-R0 provided by its distributors.

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 25x25x19.5mm
Heat Sink Passive BGA Straight SMD Aluminum 5.73C/W Black Anodized
HEATSINK 25MM MM x 25MM MM x 19.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
HEAT SINK 25MM X 25MM X 19.5MM
Heat Sink, 2.7Deg C/W, 0.98"x0.98"x0.77"; Thermal Resistance:2.7°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:19.5Mm; External Length - Metric:25Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54250R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol