Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51450R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 45x45x19.5mm, 76.5mm Fin Tip
$ 14.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51450R-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50450P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 45x45x17.5mm
Advanced Thermal SolutionsATS-61450R-C1-R0
Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 44.25x44.25x19.5mm, 44.25mm dia.
Advanced Thermal SolutionsATS-61350R-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x19.5mm, 34.25mm dia.
HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51450R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 45x45x19.5mm, 76.5mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 1.61C/W Black Anodized
HEATSINK 45MM MM x 45MM MM x 19.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, DOUB
HEAT SINK 45MM X 45MM X 19.5MM
Heat Sink, 0.8Deg C/W, 1.77"x1.77"x0.77"; Thermal Resistance:0.8°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:19.5Mm; External Length - Metric:45Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51450R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol