Advanced Thermal Solutions ATS-51350R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x19.5mm, 61.3mm Fin Tip
$ 13.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51350R-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+8.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50350P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x17.5mm
Advanced Thermal SolutionsATS-61350K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x14.5mm, 34.25mm dia.
Advanced Thermal SolutionsATS-61350D-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x9.5mm, 34.25mm dia.
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51350R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x19.5mm, 61.3mm Fin Tip
maxiFLOW Series 35 x 35 x 19.5 mm 2.2° C/W Black Anodized maxiGRIP BGA Heat Sink
Heat Sink, Passive BGA Spread Clip, Aluminum, 2.2°C/W, Black Anodized
Heat Sink, 1.1Deg C/W, 1.38"x1.38"x0.77"; Thermal Resistance:1.1°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:19.5Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51350R-C1-R0
Heat Sink, 2.2ohm, Extruded, Clip, Longitudinal, Black Anodized
HEATSINK 35MM MM x 35MM MM x 19.5MM
HEAT SINK, 1.1DEG C/W, 1.38"X1.38"X0.77";
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol