Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51310R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 31x31x19.5mm, 54.9mm Fin Tip
$ 14.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51310R-C1-R0.

IHS

Datasheet1 page8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-53400R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x19.5mm
Advanced Thermal SolutionsATS-50310P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 31x31x17.5mm
Advanced Thermal SolutionsATS-51270R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 27x27x19.5mm, 48.4mm Fin Tip
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51310R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 31x31x19.5mm, 54.9mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 3.23C/W Black Anodized
HEATSINK 31MM MM x 31MM MM x 19.5MM
Heat Sink, 3.23ohm, Flared, Clip, Angled, Anodized
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 31MM X 31MM X 19.5MM
Heat Sink, 1.7Deg C/W, 1.22"x1.22"x0.77"; Thermal Resistance:1.7°C/W; Packages Cooled:Bga; External Width - Metric:31Mm; External Height - Metric:19.5Mm; External Length - Metric:31Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51310R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol