Advanced Thermal Solutions ATS-50250P-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x17.5mm
$ 12.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50250P-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51250R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 25x25x19.5mm, 44.9mm Fin Tip
Advanced Thermal SolutionsATS-50270P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x17.5mm
Advanced Thermal SolutionsATS-X50250P-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, High Performance, 25x25x17.5mm
Aavid Thermalloy566010B02800G
Heat Sinks Plug-In, Stamped Heat Sink w/Shur-Lock Tabs for TO220, Vertical, 30.99mm Height
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
Aavid Thermalloy533702B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.7C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50250P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 3.89C/W Black Anodized
HEATSINK 25MM MM x 25MM MM x 17.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
HEAT SINK 25MM X 25MM X 17.5MM
Heat Sink, 2Deg C/W, 0.98"x0.98"x0.69"; Thermal Resistance:2°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:17.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50250P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol