Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51230R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 23x23x19.5mm, 41.5mm Fin Tip
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51230R-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+19.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Advanced Thermal SolutionsATS-53290R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 29x29x19.5mm
Advanced Thermal SolutionsATS-50230P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x17.5mm
Advanced Thermal SolutionsATS-53250R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 25x25x19.5mm
Aavid Thermalloy574502B03200G
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 9.02x21.84x19.05mm, Clip Tab
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51230R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 23x23x19.5mm, 41.5mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 4.98C/W Black Anodized
HEATSINK 23MM MM x 23MM MM x 19.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 23MM X 23MM X 19.5MM
Heat Sink, 2.6Deg C/W, 0.9"x0.9"x0.77"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:23Mm; External Height - Metric:19.5Mm; External Length - Metric:23Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51230R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol