Advanced Thermal Solutions ATS-50230P-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x17.5mm
$ 13.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50230P-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+32.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51230K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 23x23x14.5mm, 41.5mm Fin Tip
Advanced Thermal SolutionsATS-51230R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 23x23x19.5mm, 41.5mm Fin Tip
Advanced Thermal SolutionsATS-51250K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 25x25x14.5mm, 44.9mm Fin Tip
Aavid Thermalloy574502B03200G
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 9.02x21.84x19.05mm, Clip Tab
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50230P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 5.06C/W Black Anodized
Heat Sink, 5.1ohm, Fin, Pin Fin Array, Angled, Blue Anodized
HEATSINK 23MM MM x 23MM MM x 17.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
Heat Sink, 2.6Deg C/W, 0.9"x0.9"x0.69"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:23Mm; External Height - Metric:17.5Mm; External Length - Metric:23Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50230P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol