Advanced Thermal Solutions ATS-51190R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x19.5mm, 34.7mm Fin Tip
$ 12.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51190R-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+15.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-53190R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 19x19x19.5mm
Advanced Thermal SolutionsATS-53210R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 21x21x19.5mm
Advanced Thermal SolutionsATS-53170R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x19.5mm
Aavid Thermalloy576802B04000G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
Aavid Thermalloy576802B04100G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51190R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x19.5mm, 34.7mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 7.51°C/W Black Anodized
HEATSINK 19MM MM x 19MM MM x 19.5MM
HEAT SINK, 3.9DEG C/W, 0.75"X0.75"X0.77";
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
Heat Sink, 3.9Deg C/W, 0.75"x0.75"x0.77"; Thermal Resistance:3.9°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:19.5Mm; External Length - Metric:19Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51190R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol