Advanced Thermal Solutions ATS-53210R-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 21x21x19.5mm
$ 12.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53210R-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51210K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x14.5mm, 38.2mm Fin Tip
Advanced Thermal SolutionsATS-53170R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x19.5mm
Advanced Thermal SolutionsATS-X53210P-C1-R0
21 x 21 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Aavid Thermalloy574502B03200G
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 9.02x21.84x19.05mm, Clip Tab
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53210R-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 21x21x19.5mm
Heat Sink Passive BGA Straight Clip Aluminum 7.78C/W Black Anodized
HEATSINK 21MM MM x 21MM MM x 19.5MM
MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK-
HEAT SINK 21MM X 21MM X 19.5MM
Heat Sink, 4Deg C/W, 0.83"x0.83"x0.77"; Thermal Resistance:4°C/W; Packages Cooled:Bga; External Width - Metric:21Mm; External Height - Metric:19.5Mm; External Length - Metric:21Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53210R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol