ADDA AD0824HB-D71

DC Fan Axial Ball Bearing 24V 29.722CFM 34.4dB (80 X 80 X 15mm)
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AD0824HB-D71. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AD0824HB-D71.

element14 APAC

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Mouser

Related Parts

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 15V to 27.6V 34.6CFM 32.5dB 80 X 80 X 20mm
DC Fans DC Fan, 80x80x25mm, 24VDC, 41CFM, 1.8W, 33dBA, 3200RPM, 2Ball, Auto Restart

Descriptions

Descriptions of ADDA AD0824HB-D71 provided by its distributors.

DC Fan Axial Ball Bearing 24V 29.722CFM 34.4dB (80 X 80 X 15mm)
Axial Fan, 80Mm, 24Vdc, 29.722Cfm, 34.4Dba; Rango De Producto:Serie Ad8015-7; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:29.722Cu.ft/Min |Adda AD0824HB-D71
FAN, 80MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 15mm; Noise Rating: 34.4dBA; Flow Rate - Imperial: 29.722cu.ft/min; Flow Rate - Metric: 0.841m³/min; Bearing Type: Ball; Power Connection Type: 2 Lead Wires; Current Rating: 80mA; Product Range: AD8015-7 Series; Power Rating: -; IP Rating: -; SVHC: No SVHC (15-Jan-2019); Frame Dimensions: 80mm x 80mm x 15mm

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD0824HB-D71.