What’s new: Find the right parts faster with our redesigned experience

Learn more

ADDA AA1281HB-AT

FAN AXIAL AC, 115V, SQUARE, 120MM; Available until stocks are exhausted Alternative available

$ 9.457

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AA1281HB-AT.

IHS

Datasheet1 page0 years ago

Newark

element14

Future Electronics

Inventory History

3 month trend:
-52.00%

Related Parts

AA Series 2400 RPM 120 x 120 x 38 mm 92.6 CFM 115 V Sleeve Bearing AC Fan
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed

Descriptions

Descriptions of ADDA AA1281HB-AT provided by its distributors.

FAN AXIAL AC, 115V, SQUARE, 120MM; Available until stocks are exhausted Alternative available
AC Fan Axial Ball Bearing 115V 83CFM/94.5CFM 42.2dB/44.5dB (120 X 120 X 38.5mm)
AA Series 2700/3000 RPM 120 x 120 x 38 mm 83/94.5 CFM 115 V AC Fan
AXIAL FAN, 120MM, 115VAC, 180mA; Nominal; AXIAL FAN, 120MM, 115VAC, 180mA; Nominal Rated Voltage AC: 115V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 97CFM;

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC