What’s new: Find the right parts faster with our redesigned experience

Learn more

ADDA AA1281HS-AT

AA Series 2400 RPM 120 x 120 x 38 mm 92.6 CFM 115 V Sleeve Bearing AC Fan
$ 23.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AA1281HS-AT.

Farnell

Datasheet1 page25 years ago

element14

Related Parts

FAN AXIAL AC, 115V, SQUARE, 120MM; Available until stocks are exhausted Alternative available
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
AC Fan Axial Sleeve Bearing 115V 76CFM/70CFM 38dB/36dB 119 X 119 X 38.5mm Low Speed
EBM-Papst4600N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
EBM-Papst55442.40491
Blowers & Centrifugal Fans AC CrossFlow Blower, 45mm, 115VAC, 75CFM

Descriptions

Descriptions of ADDA AA1281HS-AT provided by its distributors.

AA Series 2400 RPM 120 x 120 x 38 mm 92.6 CFM 115 V Sleeve Bearing AC Fan
FAN AXIAL AC, 115V, SQUARE, 120MM;
AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 250MA; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 120mm; External Depth: 38mm; Flow Rate - Imperial: 97cu.ft/min; Flow Rate - Metric: 2.75m³/min; Noise Rating: 44.5dBA; Power Rating: 14W

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC