Adam Tech USB-B-S-RA

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech USB-B-S-RA.

IHS

Datasheet1 page8 years ago

Electro Sonic

Future Electronics

element14

Jameco (USA)

Inventory History

3 month trend:
-3.26%

CAD Models

Download Adam Tech USB-B-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, THT
Connector Housing, Receptacle, 4 Contacts, 1 Row, 1.2 mm, 78172 Series, LCP, Pico-EZmate, Black
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
TE Connectivity338095-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
TE Connectivity215875-1
CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
TE Connectivity1-1705949-1
TE CONNECTIVITY 1-1705949-1 Modular Connector, Cat3, RJ22, Jack, 4 Contacts, 4 Ways, 1 Ports

Descriptions

Descriptions of Adam Tech USB-B-S-RA provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Connector-USB Type-B Receptacle Right-angle through-hole 4-POS 2.5mm 30VAC 1A 2-Row
Connector USB Type B Receptacle .Single Right Angle Thru Hole
USB TYPE B CONNECTOR RECEPTACLE 4POS THD; Connector Type:USB Type B; Gender:Receptacle; No. of Contacts:4; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated
  • Adam Tech/Valconn