What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon AIRD-03-151K

Ind Power Choke 150uH 10% 100KHz Ferrite 5.5A Radial Bulk
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIRD-03-151K.

Electro Sonic

Datasheet2 pages14 years ago

Master Electronics

Abracon SCT

CAD Models

Download Abracon AIRD-03-151K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 5.5A RDL
Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
Inductor High Current Wirewound 150uH 10% 1KHz Iron 5.5A 43mOhm DCR Box
Ind Power Choke 150uH 10% 1KHz Ferrite 4A Radial Bulk
Inductor Power Drum Core 150uH 10% 1KHz 15Q-Factor Ferrite 4A 0.098Ohm DCR RDL
API DelevanDC780R-154K
FIXED IND 150UH 4A 98 MOHM TH

Descriptions

Descriptions of Abracon AIRD-03-151K provided by its distributors.

Ind Power Choke 150uH 10% 100KHz Ferrite 5.5A Radial Bulk
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 150UH 5.5A 64 MOHM TH
Power Inductor 150uH 5.5A 64mΩ, AIRD-03 , RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIRD03151K