What’s new: Find the right parts faster with our redesigned experience

Learn more

Abbatron 1207

Connector; Rf; Coaxial Antenna Jack; 2-HOLE Flange; Solder; Steel/bright Tin
$ 3.462
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abbatron 1207.

Electro Sonic

Datasheet1 page21 years ago

Inventory History

3 month trend:
+250%

Related Parts

Amphenol RF222144
RF / Coaxial Connector, F Coaxial, Straight Flanged Jack, Solder, 75 ohm, Brass
Amphenol RF531-40047-4
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF531-40047-3
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF031-5431
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Abbatron 1207 provided by its distributors.

CONNECTOR; RF; COAXIAL ANTENNA JACK; 2-HOLE FLANGE; SOLDER; STEEL/BRIGHT TIN
Conn Rf/Coax, Coaxial, Straight Jack; |Abbatron Hh Smith 1207
RF/COAXIAL, ANTENNA JACK, STRAIGHT
Conn Antenna Jack ST Flange Mount F Bulk

Manufacturer Aliases

Abbatron has several brands around the world that distributors may use as alternate names. Abbatron may also be known as the following names:

  • ABBATRON LLC
  • ABBATRON/SMITH
  • ABBATRON (SPCR/STDFF
  • ABBATRON(SPCR/STNDF)
  • KISTLER GROUP
  • LORAL AERONUTRONIC