HH Smith 4051

Standoff; Round; Nylon; 6-32 Thread; 1/4" Od; 1/4" Length; Full Thread
$ 0.733
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4051.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone876
Spacer/Standoff, Round Nylon 6.4Mm X 6.4Mm; |Keystone 876
Keystone8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
Bivar939-250
Spacer Round 1.2mm-ID 3.2mm-OD 6.35mm-LG Nylon ASTM D4066 PA225
Bivar908-250
Spacer, Round, 3.2mm ID, 4.7mm OD, 6.35mm LG, Nylon, ASTM D4066, PA225
Bivar903-250
SPACER, ROUND, NYLON 6, 0.25INCH; PCB Su; Support Type:-; Material:Nylon 6 (Polyamide 6);

Descriptions

Descriptions of HH Smith 4051 provided by its distributors.

STANDOFF; ROUND; NYLON; 6-32 THREAD; 1/4" OD; 1/4" LENGTH; FULL THREAD
Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 6.35MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:6-32; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:6.35mm; Spacing Height:0.25"; Thread Length:6.35mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC