Bivar 903-250

SPACER, ROUND, NYLON 6, 0.25INCH; PCB Su; Support Type: -; Material: Nylon 6 (Polyamide 6);
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 903-250.

Future Electronics

Datasheet1 page11 years ago
Datasheet1 page18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+83.81%

Related Parts

Bivar939-250
Spacer Round 1.2mm-ID 3.2mm-OD 6.35mm-LG Nylon ASTM D4066 PA225
Bivar903-200
Spacer Round, 1.2mm-ID, 4mm-OD, 5.08mm-LG, Nylon, ASTM D4066, PA225
Bivar903-175
Spacer, Round, 1.2mm-ID, 4mm-OD, 4.4mm-LG, Nylon, ASTM D4066, PA225, Natural

Descriptions

Descriptions of Bivar 903-250 provided by its distributors.

SPACER, ROUND, NYLON 6, 0.25INCH; PCB Su; Support Type:-; Material:Nylon 6 (Polyamide 6);
Spacer, Round, 1.2mm-ID, 4mm-OD, 6.35mm-LG, Nylon, ASTM D4066, PA225
903 Series Universal .250 in Long Nylon Tubular Spacer
NYLON TUBULAR, 0.250 IN. LENGTH, 0.156 OD, 0.047 ID, WHITE
Standoffs & Spacers Plastic Spcr .25 in Nylon White
PCB MOUNTING, ROUND, NYLON 6, 0.25INCH
Pcb Mounting, Round, Nylon 6, 0.25Inch; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:0.25"; Anchura Externa:4Mm; Diámetro Exterior:4Mm; Diámetro Interno:1.2Mm; Longitud Total:0.25" |Bivar 903-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc