HH Smith 4000

Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 4
$ 1.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4000.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.79%

Related Parts

RAF Hardware1122-6-N
SPACER; ROUND; NYLON;1/8 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1122-6-N
HH Smith4001
Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 6
RAF Hardware1122-4-N
Round Spacer, Nylon, 1/8 in Overall Lg, 0.115 in Inside Dia
Spacer Round 3.2mm-ID 4.7mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Bivar908-125
Spacer Round 3.2mm-ID 4.7mm-OD 3.175mm-LG Nylon ASTM D4066 PA225
Nylon Tubluar Spacer 0.125 in. Length 0.25 OD 0.125 I

Descriptions

Descriptions of HH Smith 4000 provided by its distributors.

Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 4
Spacer Round 6.35mm-OD 3.175mm-LG Nylon 6/6
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.048mm; Thread Size - Imperial:#4; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:3.175mm; Spacing Height:0.125"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC