Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 1416-06

Terminal Solder/bent Lug Stud Size 6 W-3/16XL41/64 Brass/tin
$ 0.318
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1416-06.

Farnell

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.35%

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.7 mm, Tin, 19705 Series"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Magnet Wire Terminal 28-30AWG Brass 8.38mm Tin Over Nickel Carton/Reel Automotive
Molex PCBBlade terminal Bare spade terminal, 19712series, Male plug, 0.51 x 2.79mmconnector

Descriptions

Descriptions of HH Smith 1416-06 provided by its distributors.

TERMINAL SOLDER/BENT LUG STUD SIZE 6 W-3/16XL41/64 BRASS/TIN
TERMINAL, MECHANICAL LUG, #6, SOLDER; Stud Size - Imperial:#6; Stud Size - Metric:M3.5; Terminal Material:Brass; Product Range:-; Connector Type:Lug, Mechanical; Contact Material:Brass; Contact Plating:Tin Plated Contact
Terminal, Mechanical Lug, #6, Solder; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Material De Terminal:Latón; Conector, Tipo:Lug, Mechanical; Contacto, Chapado:Estaño; Contacto, Material:Latón |Abbatron Hh Smith 1416-6

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1416-6