Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-D4

Circuit Breaker; 3-POLE; D Curve; 4A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 95.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D4.

IHS

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG666-1-63F-5.00-91-V
3 5A magnetic(hydraulic delay) Press tablet panel mount 60.38mm(Length)*57.53mm(height)
Sensata / AirpaxIUG666-1-62F-5.00-Q-01
Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC
Sensata / AirpaxIEGH111-1-42-5.00-01
Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC
Carling TechnologiesAA3-X0-00-432-5D3-C
Circuit Breaker; Hyd/Mag; Handle; 3P; 3.2A; Screw 10-32 Bus Type; ON-OFF Legend
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC

Descriptions

Descriptions of ABB Control S203-D4 provided by its distributors.

CIRCUIT BREAKER; 3-POLE; D CURVE; 4A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker, 3-P, 4A/480V, D,
3 Pole(s), 4A, 480VAC, 12VDC, Din Rail
Miniature Circuit Breakers MCBs
MCB, 3 POLE, 4A, 6KA, D CURVE; Product Range: -; Current Rating: 4A; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 230VAC; Circuit Breaker Mounting: DIN Rail; Approval Bodies: CSA, EN, IEC, IEC, UL, VDE; Bre
MCB, 3 POLE, 4A, 6KA, D CURVE; No. of Poles:3; Current Rating:4A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC / EN 60898, IEC / EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:6kA; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D4