Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201P-C25

Circuit Breaker, S200P Miniature S Mcb 1PC 25A 480Y/277 Supp
$ 61.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201P-C25.

Master Electronics

Datasheet100 pages13 years ago

Alternate Parts

Price @ 1000
$ 61.37
$ 22.57
Stock
100
556
Authorized Distributors
1
3
Breaker Type
-
-
Current Rating
25 A
25 A
Voltage Rating (AC)
480 V
277 V
Voltage Rating (DC)
72 V
12 V
Number of Poles
1
1

Supply Chain

Introduction Date2017-04-03
LTB Date2019-11-15
LTD Date2019-12-01

Descriptions

Descriptions of ABB Control S201P-C25 provided by its distributors.

CIRCUIT BREAKER, S200P MINIATURE S MCB 1PC 25A 480Y/277 SUPP
1 Pole(s), 25A, 480VAC, 72VDC, Din Rail
Mcb 1P C 25A 480Y/277 Supp

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG