Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201M-D32

Circuit Breaker, S200M Miniature S Mini Cb S200M 1POLE 32 Amp
$ 45.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201M-D32.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCA1-B0-34-640-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 40A, Panel, 1 Pole, 480 WYE/277VAC
Sensata / AirpaxIEG6-1-72-40.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 40A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG6-1-52-40.0-A-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Carling TechnologiesAA1-B0-34-640-5B1-C
Supplementary Hydraulic Magnetic Breaker 40 A 1P -
Sensata / AirpaxAPL1-1-62-403
Circuit Breaker Magnetic Circuit Protectors 1Pole 40A

Descriptions

Descriptions of ABB Control S201M-D32 provided by its distributors.

CIRCUIT BREAKER, S200M MINIATURE S MINI CB S200M 1POLE 32AMP
Thermal Magnetic Circuit Breaker,
Circuit Breaker, Thermal Mag, 1 Pole; |Abb S201M-D32
1 Pole(s), 32A, 480VAC, 72VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 1 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 32A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 230VAC; Circuit Breaker Mounting: DIN Rail
ABB S201M-D32 MINIATURE CIRCUIT BREAKER, SUPPLEMENTARY PROTECTOR, RATED CURRENT 32 AMPS, 1 POLE, INTERRUPT RATING 10 KA, THERMAL MAGNETIC TRIP CURVE D, VOLTAGE UP TO 230/400 VAC, DIN RAIL MOUNTED, FINGER SAFE AND MULTI-FUNCTION TERMINALS, ONE DELAYED THERMAL TRIPPING MECHANISM FOR OVERLOAD PROTECTION AND AN ELECTROMECHANIC TRIPPING MECHANISM FOR SHORT CIRCUIT PROTECTION, UL 1077, CSA 22.2 NO. 235

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG