Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR427036R0000

Power Supply, Ac-dc, 24V, 20A, 90-264 Vin, Enclosed, Din Rail, 480W, Cp Series

$ 423.946
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427036R0000.

Farnell

Datasheet3 pages9 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-14.18%

Related Parts

TDK-LambdaDPP480-24-1
Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
Mean WellSDR-480-24
SDR-480 Series 480 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function
TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaCSS500-24/I
POWER SUPPLY, AC-DC, 500W500W90264VACACDC,115230VAC, OUTPUT 24V 20.84A,500W
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
Mean WellDR-100-24
POWER SUPPLY, 24VDC, 4.2A, 1PH, 100W SWITCHER, 88-264VAC, DIN MOUNT 93mmHx100mmWx56mmD

Descriptions

Descriptions of ABB Control 1SVR427036R0000 provided by its distributors.

POWER SUPPLY, AC-DC, 24V, 20A, 90-264VIN, ENCLOSED, DIN RAIL, 480W, CP SERIES
PSU, DIN RAIL, 480W, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 115 ... 230 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 480 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Insulation Voltage V = 300 / Termination Type = Screw Terminal / Series = CP-E / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 123.6 / Height mm = 123.6 / Warranty = 2 Years / Width mm = 175

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG