Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR427032R0000

Abb Power Supply in: 100-240VAC Out: 24VDC/2.5A, Output Voltage Adjustable Range Of 24-28V DC
$ 127.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427032R0000.

IHS

Datasheet11 pages7 years ago

Farnell

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Mean WellLPF-60-24
24VDC 2500mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellLPV-60-24
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
TDK-LambdaDSP60-24
TDK-Lambda Rail power supply, DSPseries, 24V DC output, 90 → 264V Communication input
TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin

Descriptions

Descriptions of ABB Control 1SVR427032R0000 provided by its distributors.

ABB POWER SUPPLY IN:100-240VAC OUT: 24VDC/2.5A, OUTPUT VOLTAGE ADJUSTABLE RANGE OF 24-28V DC
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
PSU, DIN RAIL, 60W, 24V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 60 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Insulation Voltage V = 300 / Termination Type = Screw Terminal / Series = CP-E / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 114 / Height mm = 90 / Warranty = 2 Years / Width mm = 40.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG