Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems SK-128G2-AR

uOLED-128G2-AR OLED Module Starter Kit
$ 74.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems SK-128G2-AR.

TME

Datasheet8 pages12 years ago

element14 APAC

Related Parts

4D SystemsUOLED-128-G2
4D Systems OLEDScreen, 1.5in, serial interface, 128 x 128pixels
4D SystemsSK-144G2-AR
uLCD-144G2-AR Display Starter Kit
4D SystemsULCD-144G2-AR
1.44in TFT 128x128Pixels GPIO/SPI 200cd/m2 -10C to 70C Foam
4D SystemsSK-160G2-AR
Display Development Tools uOLED-160G2-AR w/ uSD-2Gb and uUSB-PA5
4D SystemsUOLED-160-G2
Display, Oled, 160 X 128, 43.18Mm; |4D Systems UOLED-160-G2

Descriptions

Descriptions of 4D Systems SK-128G2-AR provided by its distributors.

uOLED-128G2-AR OLED Module Starter Kit
KIT UOLED-128G2AR USD4GB UUSBPA5
STARTER KIT, OLED, ARDUINO; Silicon Manufacturer:4D Systems; Silicon Core Number:GOLDELOX; Kit Application Type:Display; Application Sub Type:OLED Display; Kit Contents:uOLED-128-G2 Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:1.5" uOLED Display, Powerful Graphics, 4GB Memory, Arduino Compatible, Workshop4 IDE Software

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK-128-G2-AR