Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems ULCD-144-G2

Display Modules 1.44" LCD Disp Mod w/GOLDELOX
$ 31.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-144-G2.

Farnell

Datasheet19 pages7 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download 4D Systems ULCD-144-G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

4D SystemsULCD-28PTU-PI
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+
4D SystemsULCD-24PTU-PI
LCD PK 2.4" RASPB PI SHIELD&CBL
4D Systems4DPI-35
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Sub-Architecture:ARM1176JZF-S;

Descriptions

Descriptions of 4D Systems ULCD-144-G2 provided by its distributors.

Display Modules 1.44" LCD Disp Mod w/GOLDELOX
1.44in TFT 128x128Pixels GPIO/SPI 200cd/m2 LED Backlight -10C to 60C 10-Pin Foam
MOD TFT-LCD 1.44" 128X128 GOLDLX
60° 60° Non-Touch 128x128 TTL TFT Color 1.44in Transmissive Red Green Blue 25.5mm 26.5mm LED White 31mm × 42mm × 14mm
1.44" 128x128 pixel Intelligent TFT
RS APAC
DISPLAY, LCD GRAPHIC, 128 X 128; Resolution: 128 x 128; Display Appearance: RGB; Logic Voltage: 5V; Interface Type: UART; Font Set: -; Display Mode: -; LCD Display Type: TFT; Module Size: 31mm x 42mm; Operating Temperature Min: -

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULCD-144G2
  • ULCD144G2