Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems ULCD-28PTU-AR

DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer: Atmel; Core Architecture: ARM, AVR; Sub-Architecture: -; Number:...
$ 78.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-28PTU-AR.

Newark

Datasheet6 pages12 years ago

Farnell

TME

Related Parts

4D SystemsULCD-24PTU
2.4in TFT 240x320Pixels GPIO/I2C/SPI 200cd/m2 LED Backlight -10C to 60C 56-Pin Foam
4D SystemsULCD-24PTU-PI
LCD PK 2.4" RASPB PI SHIELD&CBL
4D SystemsULCD-32PTU
3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C 46-Pin Foam

Descriptions

Descriptions of 4D Systems ULCD-28PTU-AR provided by its distributors.

DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Sub-Architecture:-; Number:-; Family
LCD ARDUINO 2.8" SHIELD & CBL
DISPLAY MODULE, ARDUINO BOARD
GRAPHIC DISPLAY TFT RGB 2.8"
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:Atmega, megaAVR, SAM, tinyAVR; For Use With:Arduino Development Boards; Kit Contents:Display Module, Arduino Adaptor Shield, Ribbon Cable, Quick Start User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:2.8" LCD Display, Quick & Easy Interface without Any Wiring Hassles, Powerful Graphics, Low-Cost

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD