Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems ULCD-28PTU

2.8in TFT 240x320Pixels GPIO/I2C/SPI 150cd/m2 LED Backlight -10C to 60C 56-Pin Foam

$ 60.815

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-28PTU.

IHS

Datasheet21 pages7 years ago

TME

Inventory History

3 month trend:
-3.43%

Related Parts

4D SystemsULCD-32PTU
3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C 46-Pin Foam
4D SystemsULCD-24PTU
2.4in TFT 240x320Pixels GPIO/I2C/SPI 200cd/m2 LED Backlight -10C to 60C 56-Pin Foam
4D Systems4DLCD-28QA
2.8in TFT 240x320Pixels 220cd/m2 LED Backlight -10C to 60C 40-Pin Foam
TFT DISPLAY, LCD, COLOR,2.4INCH SUNLIGHT READABLE, RESISTIVE TOUCH,240X320 PIXELS
Newhaven DisplayNHD-2.4-240320CF-CTXI#-F
INDUSTRIAL MONITOR, COLOR LCD TFT, 2.4 IN, 240 X 320, PANEL MOUNT, NHD SERIES
Newhaven DisplayNHD-2.4-240320CF-CSXN#-F
TFT DISPLAY, LCD, COLOR,1.8INCH,240X320 PIX, SUNLIGHT READABLE, BUILT-IN CONTROLLER

Descriptions

Descriptions of 4D Systems ULCD-28PTU provided by its distributors.

2.8in TFT 240x320Pixels GPIO/I2C/SPI 150cd/m2 LED Backlight -10C to 60C 56-Pin Foam
DISPLAY, LCD GRAPHIC, 240 X 320; Resolution:240 x Display Appearance:RGB; Logic Voltage:5V; Interface Type:I2C, UART; Font Set:-;
80°,50° Resistive 240 x 320 TTL TFT - Color 2.8in Transmissive type red,red,Green,green,Blue,Blue 43.2mm 57.6mm LED - white 52mm*83.69mm*15.9mm

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULCD28PTU