What’s new: Find the right parts faster with our redesigned experience

Learn more

3M N3793-6203RB

10pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Short 1.75A 760nm 32.13mm*8.6mm
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3793-6203RB.

IHS

Datasheet4 pages9 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.18%

CAD Models

Download 3M N3793-6203RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M N3793-6203RB provided by its distributors.

10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1.75A 760nm 32.13mm*8.6mm
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Each
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
N3793-6203RB =10/HDR/SL/STR/HT/.155/30AVG/ROHS | 3M N3793-6203RB
Headers & Wire Housings BOARDMT HDR 10 POS
3M Four-Wall Header, 3000 Series, N3793
HEADER, STRAIGHT, S/LATCH, 10WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3100-3
  • 80400031003
  • N3793-6203-RB
  • N3793-6203RB.