3M N3793-5202RB

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3793-5202RB.

IHS

Datasheet4 pages10 years ago

element14 APAC

Newark

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-38.31%

CAD Models

Download 3M N3793-5202RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 1.159
Stock
3,476
1,300
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Copper Alloy, THT RA
TE Connectivity5103310-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of 3M N3793-5202RB provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole
80400031532 N3793-5202Rb=10/Hdr/Sl/Ra/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
3000 SERIES,2.54MM PITCH 10 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
.100" Latch/Ejector Headers 10P R/A SHORT PIN SOLDER TAIL 30u GOLD
FOUR-WALL HEADER, LATCH/EJECTOR, STRAIGHT AND RIGHT ANGLE
3M, 2.54mm Pitch, 10-Pin Double Row Header, Board-to-Board/Wire-to-Board Connector, 3000 Series, Right Angle, TH
HEADER, RIGHT ANGLE, S/LATCH, 10WAY
PIN HEADER, WIRE-TO-BOARD, 2.54
10P HEADER RA SHORT LATCH/EJEC
HEADER, RIGHT ANGLE, S/LATCH, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031532
  • N3793-5202 RB
  • N3793-5202-RB
  • N3793-5202RB.