Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3433-D302RB

Conn Ejector Header HDR 100 POS 2.54mm Solder RA Thru-Hole Box
$ 31.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3433-D302RB.

IHS

Datasheet3 pages11 years ago

Newark

Mouser

Inventory History

3 month trend:
+200%

CAD Models

Download 3M N3433-D302RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-03-26
LTD Date2018-01-31

Related Parts

Board To Board & Mezzanine Connectors R/A Thro-Hole Plug 7 -Hole Plug 716612100
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734099-8
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 80 Circuits, 2.79mm PC Tail Length
Pin Header, Right Angle, Locking Leads, Board-to-Board, 2.54 mm, 3 Rows, 96 Contacts
TE Connectivity532448-1
Conn HDI PL 100 POS 2.54mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of 3M N3433-D302RB provided by its distributors.

Conn Ejector Header HDR 100 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
50pin,50pin 2.54mm 2 2.54mm Header,Stackable (2),Latch Lock/Eject Hooks,Long 1A 760nm gold Through hole mounting 82.9mm(Length)*32.5mm(height)
HEADER, R/A, L/LATCH, 2X50WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:100; No. of Rows:4; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400032449
  • N3433-D302-RB