What’s new: Find the right parts faster with our redesigned experience

Learn more

3M HF659/14

Round Flat Cable 14Conductors 28AWG 83.82m Tin Plated Copper Dark Gray/Blue Edge 150V Roll
$ 505.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF659/14.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 40Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol159-2801-034
Round Flat Cable 34Conductors 28AWG 10.16mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Amphenol169-2832-034
Flat Ribbon Cables; 169-2832-034; AMPHENOL; Tin; Cable; 34; Copper

Descriptions

Descriptions of 3M HF659/14 provided by its distributors.

Round Flat Cable 14Conductors 28AWG 83.82m Tin Plated Copper Dark Gray/Blue Edge 150V Roll
Ribbon Cable, Lszh Jacketed Round To Flat, 14, 28 Awg, 1.27 Mm, 275 Ft, 84 M
CABLE, 14C, 28AWG, 7X36, TC, LSZH PO INS, FOIL&BRAID, GRAY LSZH PO JKT, UL758
RIBBON CABLE, 14WAY, 84M, 28AWG, 50V; Cable Shielding: Screened; No. of Cores: 14Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 275ft; Reel Length (Metric): 84m; Jacket Colour: Grey; Cable Width: 16.5mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 50V; Conductor Material: Tinned Copper; Jacket Material: Polyolefin; Ribbon Cable Type: Round Jacketed Flat Ribbon Cable; Product Range: HF65 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4136-5
  • 80001241365