Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D2514-5002-AR

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2514-5002-AR.

element14 APAC

Datasheet5 pages10 years ago
Datasheet6 pages14 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-18.33%

CAD Models

Download 3M D2514-5002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating Type E
TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of 3M D2514-5002-AR provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
D2514-5002-AR =14/HDR/BX/LP/RA/.112/10AVG/ROHS | 3M D2514-5002-AR
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM;
WIRE-BOARD CONN, HEADER, 14POS, 2.54MM
14pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 250nm gold Black Through hole mounting 25.1mm(Length)*12.76mm(height)
3M Four-Wall Header, D2500 Series, D251
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: D2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204645
  • D2514-5002-AR.