Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M CT15BK50-C

Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Black, 371 mm, 4.6 mm, 101.6 mm, 50 lb

$ 0.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT15BK50-C.

Electro Sonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

Related Parts

Cable Tie, 8 in L, 1-7/8 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Black, 282 mm, 4.6 mm, 76.2 mm, 50 lb
Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Black, 218 mm, 4.6 mm, 50.8 mm, 50 lb
HellermannTytonT30XL0C2
HellermannTyton T30XL0C2 Cable Tie, Standard, 14"L, 30lb, PA66, Black, T-Series, 100/Pkg
PanduitSSB2S-M0
Cable Tie, 7 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK
PanduitSST2S-M30
Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk

Descriptions

Descriptions of 3M CT15BK50-C provided by its distributors.

Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Black, 371 mm, 4.6 mm, 101.6 mm, 50 lb
Self-Locking Cable Tie Black Nylon Weather-Resistant
Cable Ties 15 INCH 50 LB BLACK CABLE TIE 100/BAG
7000031857 80611469638 15 BLACK 50 LB CABLE TIE - 10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
3M 80611469638 Cable Tie CT15BK50-C
Cable Ties, Standard Locking Black 101.6mm 222.41N Box
CBL TIE LOCKING BLK 50LBS 1.217'
CABLE TIES, 15 IN., BLACK UV RESISTANT, 50LB
Cable Tie, Nylon6.6, 371Mm, 50Lb, Pk100, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:371Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:101.6Mm; Cable Tie Type:Standard; Product Range:Ct15 Series Rohs Compliant: Yes |3M CT15BK50-C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469638
  • CT15BK50C