Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 951280-7622-AR

Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 951280-7622-AR.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+19.52%

CAD Models

Download 3M 951280-7622-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

80pin 2mm 2 2mm Header,Push-Pull 1A gold Black Through hole mounting 80mm(Length)*4mm(height)
TE Connectivity4-103783-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146252-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-102977-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 80 Circuits 0.76
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of 3M 951280-7622-AR provided by its distributors.

Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 80 POS 2mm Solder RA Thru-Hole
Pin Strip Header, 951 Series, 9512807622AR | 3M 951280-7622-AR
BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW
80pin 2mm 2 2mm Header,Push-Pull 1A gold Black Through hole mounting 80mm(Length)*9.55mm(height)
BOARD-BOARD CONN, HEADER, 80WAY, 2ROW
80/PS/BMT/2MM/2R/RA/PTH/4.0/2. DE500001784
951280-7622-AR80/PS/BMT/2MM/2 70200303603
Board-Board Connector, Header, 80 Position, 2Row; Pitch Spacing:2Mm; No. Of Contacts:80Contacts; Gender:header; Product Range:951 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500001784