Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 951106-8622-AR

De500000059 951106-8622-Ar=6/ps/bmt/2Mm/1R/str/pth/4.0/2.8/1 Rohs Compliant: Yes

$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 951106-8622-AR.

element14 APAC

Datasheet3 pages11 years ago
Datasheet3 pages9 years ago

Newark

Inventory History

3 month trend:
+69.27%

CAD Models

Download 3M 951106-8622-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
KK 254 Breakaway Header Vertical 6 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 6 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions77311-101-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of 3M 951106-8622-AR provided by its distributors.

De500000059 951106-8622-Ar=6/ps/bmt/2Mm/1R/str/pth/4.0/2.8/1 Rohs Compliant: Yes
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Box
6pin 2mm 1 Header,Push-Pull 1A gold Black Through hole mounting 12mm*2mm*2mm
6/PS/BMT/2MM/1R/STR/PTH/4.0/2.8/10U/RC PIN STRIP HEADER, 951 SERIES
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 6 POSITION, 1ROW, 2MM
7010341680 70200303975 6/PS/BMT/2MM/1R/STR/PTH/4.0/2.
3M Pin Strip Header, 951 Series, 951106
CONNECTOR, HEADER, 6POS, 1ROW, 2MM; Prod; CONNECTOR, HEADER, 6POS, 1ROW, 2MM; Product Range:3M - 951 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 951106-8622-AR.
  • DE500000059