Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 950416-6102-AR

Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 950416-6102-AR.

IHS

Datasheet3 pages14 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Samtec 2mmpitch16pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Amphenol Communications Solutions63453-116LF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Push-Pull,Receptacle 2mm 2 20pin 1A 380nm gold Black SMD,P=2mm SMD mount 20mm*4.3942mm*6.1mm
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of 3M 950416-6102-AR provided by its distributors.

Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings 16P BD MNT SKT 2R STRT PTH 10U AU
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN SOCKET 16POS 2MM VERT PCB
DE500027060 950416-6102-AR=16/SKT/BMT/2MM/2R/STR/
STRAIGHT BOARDMOUNT SOCKET; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:16; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:950; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500027060