Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 94750

Terminal, Ring Tongue Terminal Nylon Insulated With Insulation Grip 12-10 AWG

$ 14.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94750.

element14 APAC

Datasheet8 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
-30.69%

Related Parts

TERMINAL, FORK TERMINAL, NYLON INSULATED W/INSULATION GRIP 12-10 AWG, 33-6-NB
TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 22-18 AWG, 31-6-N
TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 16-14 AWG
TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
Ring Tongue Terminal 6AWG Copper Alloy Natural 35.1mm Tin InsulKrimp™ Bag
TE Connectivity / AMP1526161-2
Flared 6 AWG Straight Tubular Ring Heavy Duty Drawn Electrical Lug

Descriptions

Descriptions of 3M 94750 provided by its distributors.

TERMINAL, RING TONGUE TERMINAL NYLON INSULATED WITH INSULATION GRIP 12-10 AWG
TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:94750 Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide)
Terminal, Ring Tongue, #6, Crimp, Blue; Rango De Producto:-; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Material Aislante:Nylon (Poliamida) |3M 94750

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252505