Molex 19071-0221

Ring Tongue Terminal 6AWG Copper Alloy Natural 35.1mm Tin InsulKrimp™ Bag
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0221.

IHS

Datasheet1 page6 years ago
Datasheet1 page26 years ago

Molex

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton
TE Connectivity52042-5
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
Ring Tongue Terminal 6AWG Copper Blue 42.5mm Tin InsulKrimp™ T/R
Ring Tongue Terminal 6AWG Copper Natural 40.53mm Electro Tin InsulKrimp™ T/R
TERMINAL, RING TONGUE, NYLON INSULATED BRAZED SEAM 6 AWG, 15-38-WN
TERMINAL, RING TONGUE, NYLON INSULATED BRAZED SEAM 6 AWG, 15-56-WN
Ring Tongue Terminal, 6AWG, Copper, Blue, 42.5mm, Tin Plated, InsulKrimp™, T/R
NonInsulated Brazed Seam Ring Tongue Terminal, for bare terminals | 3M 15-38-W
Nylon Insulated Brazed Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 15-10S-WN
TE Connectivity / AMP1526161-2
Flared 6 AWG Straight Tubular Ring Heavy Duty Drawn Electrical Lug

Descriptions

Descriptions of Molex 19071-0221 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Alloy Natural 35.1mm Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton
Terminal, Ring Tongue, #10, Blu, 6Awg; |Molex 19071-0221
InsulKrimp Ring Terminal 6AWG Wire
Cross Referenced to MOLEX - Part: MOL19071-0221
Terminals RING-TRM 06AWG #10 VYL BLU
Fully Insulated Terminals E-660-10X
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Connector Type:Ring Tongue; Series:Insulkrimp; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Max:6AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710221
  • 19071-0221.
  • 190710221
  • E-660-10X
  • E660-10X
  • E66010X