Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929975-01-19-RK

Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929975-01-19-RK.

IHS

Datasheet3 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+27.63%

CAD Models

Download 3M 929975-01-19-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount Right Angle
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity / AMP6-534998-4
Connector Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534206-4
Board-Board Connector Receptacle, 28 Pos; |Te Connectivity Amp 6-534206-4

Descriptions

Descriptions of 3M 929975-01-19-RK provided by its distributors.

Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Boardmount Socket, 929 Series, 9299750119RK | 3M 929975-01-19-RK
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Push-Pull,Receptacle 2.54mm 2 38pin 2A 2.54μm tin Black Through hole mounting 48.26mm(Length)*5.08mm(height)
CONN RECEPT .100 DUAL STR 38POS
Btb Conn, Rcpt, 38Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Through Hole Mount; Product Range:929 Series; Gender:Receptacle Rohs Compliant: Yes |3M 929975-01-19-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company