Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929700-11-36

36pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 2.54μm Tin lead Black Through hole mounting
$ 1.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929700-11-36.

IHS

Datasheet7 pages17 years ago

DigiKey

Inventory History

3 month trend:
+204%

CAD Models

Download 3M 929700-11-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of 3M 929700-11-36 provided by its distributors.

36pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 2.54μm Tin lead Black Through hole mounting
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
.100oe, .235oe/.318oe Mating Length, Straight & Right Angle, Solder Tails
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
7010350409 80620034597 36/PS/1R/STR.318-.125/TIN/901
.100" Pin Strip Headers 36P STRT 1 ROW TIN
3M Pin Strip Header Single and Dual Row
HEADER BREAKABLE 36 POS .318 TIN
Board-Board Conn, Header, 36Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole Straight; Product Range:929 Series Rohs Compliant: No |3M 929700-11-36

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620034597