3M 929400-01-30-RK

Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 12.658
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-30-RK.

IHS

Datasheet6 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.658
$ 2.59
Stock
115
20
Authorized Distributors
1
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector, Header, 30Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-130-07-T-S
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole, TSW Series
TSW ROHS3Compliant 2005 GENERAL PURPOSE Connector Header -55C~105C 0.620 15.75mm
KK 254 Breakaway Header, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
KK 254 Breakaway Header, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68016-430HLF
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M 929400-01-30-RK provided by its distributors.

Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
80001315391 929400-01-30-Rk=30/hdr/ps/1R/st/.295/st .130/tin/rohs
Header, 30-Pin, 2.54mm, Separable, 2.5A, 5.08μm Tin, Black, TH

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company