3M 929400-01-30

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
$ 2.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-30.

IHS

Datasheet6 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.59
$ 12.658
Stock
20
102
Authorized Distributors
2
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-03-31

Related Parts

KK 254 Breakaway Header, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Connector, Header, 30Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-130-07-T-S
30pin 2.54mm 1 Header,Push-Pull 6.3A tin Black Through hole mounting 76.2mm*2.54mm*10.22mm
Amphenol Communications Solutions68016-430HLF
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
KK 254 Breakaway Header, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of 3M 929400-01-30 provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
PCB BOARDMOUNT CONNECTOR, PIN STRIP HEADER, .295 IN, SOLDER TAILS
3M Pin Strip Header, 929 Series, 929400-01-30 |3M 929400-01-30
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
7100115172 80001313958 30/HDR/PS/1R/ST/.295/ST .130/T

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company